BQ24316EVM-251, Evaluation Module for BQ24316 Li+ Charger Front End Protection IC
Reference Design using part BQ24316DSG by Texas Instruments
Associated Documents
For End Products
- Bluetooth Headset
- MP3 Player
- Personal Digital Assistant
- Smart Phone
Description
- BQ24316EVM-251, Evaluation Module is a complete charger module for evaluating a charger front-end protection and charger solution using the bq24316 device. It is designed to deliver up to 700 mA of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 1000 mA. The bq24316 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short circuit occur in the charging system, and battery overcharge
Key Features
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.5 to 26 V
-
Output Voltage0 to 5 V
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24316DSGT | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1500mA 4.35V 8-Pin WSON EP T/R | Buy | |
|
|
BQ24316DSGR | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1500mA 4.35V 8-Pin WSON EP T/R | Buy | |
|
|
BQ24316DSGTG4 | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1500mA 4.35V 8-Pin WSON EP T/R | Buy | |