AN906: Stepper Motor Control Application Circuit Using the PIC16F684 MCU
Reference Design using part TC4467 by Microchip Technology
Associated Documents
For End Products
- Motion Motor Control
Description
- Stepper Motor Control Circuit using the PIC16F684 microcontroller. The Enhanced Capture Compare PWM (ECCP) module is used to implement a Micro-Stepping technique known as high-torque Micro-Stepping. The microcontroller 8 MHz internal oscillator allows the signals generated by the ECCP module to achieve frequencies above the audible range
Key Features
-
Motor TypeStepper Motor
Featured Parts (25)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16F684-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube | Buy | |
|
|
PIC16F684-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube | Buy | |
|
|
PIC16F684-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube | Buy | |
|
|
TC4468COE713 | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R | Buy | |
|
|
TC4468COE | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube | Buy | |
|
|
PIC16F684-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube | Buy | |
|
|
PIC16F684-E/SL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube | Buy | |
|
|
PIC16F684T-E/SL | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R | Buy | |
|
|
PIC16F684-I/SLG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube | Buy | |
|
|
PIC16F684-E/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube | Buy | |
|
|
PIC16F684T-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R | Buy | |
|
|
TC4468EOE713 | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R | Buy | |