Microchip TechnologyTC4468COE713Gate and Power Drivers
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| H Bridge | |
| 4 | |
| MOSFET | |
| 4 | |
| 25 | |
| 25 | |
| 75 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.2(Typ) | |
| 10 | |
| 760 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.31 |
| Package Width | 7.49 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for a make and break circuit this TC4468COE713 power driver manufactured by Microchip Technology will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 760 mW. Its maximum power dissipation is 760 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

