ADN8835CP-EVALZ, Evaluation Board for Evaluating the ADN8835 Ultracompact, 3A Thermoelectric Cooler (TEC) Controller

Reference Design using part ADN8835ACPZ-R7 by Analog Devices

Manufacturer

Analog Devices
  • Application Category
    Measurement and Monitoring
  • Product Type
    Temperature Measurement

For End Products

  • Temperature Monitoring

Description

  • ADN8835CP-EVALZ, Evaluation Board is designed to work with various TEC modules and thermistors. The ADN8835, which is included on the evaluation board, delivers and controls bidirectional current through a TEC controller using two pairs of the complementary integrated MOSFETs in an H-bridge configuration. The TEC cooling and heating current limits are set to 3A, and the maximum TEC voltage is programmed to 3.5V using two on-board resistor dividers. The temperature set point circuit is optimized to work with a 10 k-ohm negative thermal coefficient (NTC) thermistor. The on-board proportional integral differential (PID) compensation network components can be replaced by soldering different value components that match the temperature control loop characteristics with the thermal load to achieve the required response time and temperature stability

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here