AD9261-10EBZ, Evaluation Board for the AD9261, 16-Bit Continuous Time Sigma-Delta ADC
Reference Design using part AD9261BCPZ by Analog Devices
For End Products
- Automatic Test Equipment
- Data Acquisition System
- Instrumentation and Measurement
- Medical Imaging
Description
- AD9261-10EBZ, Evaluation Board for the AD9261, 16-Bit Continuous Time Sigma-Delta ADC featuring a high performance and wideband continuous time sigma-delta modulator followed by decimation filters and a sample rate converter. An on-chip PLL based clock multiplier and voltage reference are available for ease of implementation and optimal performance. The AD9261 evaluation platform offers flexibility in evaluating and characterizing the performance of the ADC. The evaluation board provides two options to drive the inputs of the ADC: a differential amplifier (AD4937-1) and a transformer path
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate160M SPS
-
Number of Channels1CH
Featured Parts (8)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4937-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | Buy | |
|
|
74LVC2G14GV,125 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R | Buy | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | Buy | |
|
|
AD9516-0BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | Buy | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Buy | |
|
|
ADR130BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R | Buy | |
|
|
AD9516-0BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | Buy | |
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | Buy | |