AD420-EB, Evaluation Board using AD420, 16-Bit serial input, 4-20mA, 0-20mA Digital to Analog Converter

Reference Design using part AD420AR by Analog Devices

Manufacturer

Analog Devices
  • Application Category
    Data Conversion
  • Product Type
    Digital to Analog Conversion

For End Products

  • Factory Automation
  • Industrial
  • Instrumentation and Measurement

Description

  • AD420-EB, Evaluation Board using AD420, 16-Bit serial input, 4-20mA, 0-20mA Digital to Analog Converter. The evaluation board is configured with two AD420s. Both devices are independently controlled with an IBM PC or compatible, via its parallel printer port. All that is required to operate the AD420-EB is a single 12 V to 36V power supply. Additionally a ± 15V supply is required for the operational amplifier when using the voltage output mode of the PDIP

Key Features

  • DAC Resolution
    16 Bit
  • Number of Channels
    1CH

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here