Diodes IncorporatedZXLD1322DCCTCDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 15V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 0.5V 0.7A 14-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0 to 0.5 | |
| 0.7 | |
| 2.5 | |
| 15 | |
| 2.5 to 15 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3.05(Max) |
| Package Length | 4.05(Max) |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ZXLD1322DCCTC DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 0.7 A. By only needing an input voltage of 2.5 V with a maximum of 15 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0 to 0.5 V, this is power management at its best. Its switching regulator has a frequency of 600(Max) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
