| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 2.2 to 5.5 | |
| 0.5 | |
| 5.5 | |
| 0.5 to 5.5 | |
| 8 | |
| 27 | |
| 94.7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 7 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
