| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Adjustable | |
| 600|1000 | |
| Yes | |
| 1 | |
| 3.3 to 14 | |
| 2.6 | |
| 5.5 | |
| 2.6 to 5.5 | |
| 4.7 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

