Infineon Technologies AGXDPE132G5HG000XUMA1DC to DC Controllers
Digital Multi-phase Controller, 16-phase Dual Loop PWM Voltage Regulator
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

