VishayWYO222MCMCD0KRCapacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/250VAC Y5U 20% (9 X 4.5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 440VAC|250VAC | |
| 6G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 9 X 4.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9(Max) | |
| 4.5(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

