Top Searched
VishayWYO222MCMBF0KRCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/250VAC Y5U 20%( 9 X 4.5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 440VAC|250VAC | |
| 6G | |
| Y5U | |
| High Reliability | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 9 X 4.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9(Max) | |
| 4.5(Max) | |
| 12(Max) | |
| Through Hole |
Look no further than the ceramic disc WYO222MCMBF0KR high frequency capacitor from Vishay, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 440 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The WYO222MCMBF0KR high frequency capacitor has a radial termination style. Its capacitance value is 0.0022uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

