VishayWYO102MCMBLAKRCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/250VAC Y5U 20%( 6.5 X 4.5mm) Radial Disc 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 440VAC|250VAC | |
| 6G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 6.5 X 4.5 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 6.5(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in Vishay's WYO102MCMBLAKR single-layer disc capacitor. It can withstand a voltage of 440 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The WYO102MCMBLAKR high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 4.5(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

