VishayWKP102MCPERUKRCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20%( 10 X 6mm) Radial Disc 12.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| Yes | |
| Disc | |
| Radial | |
| 12.5 | |
| X1/Y1 | |
| 2.5 | |
| 10 X 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 10(Max) | |
| 6(Max) | |
| 13(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

