VishayWKP102MCPEF0KRCapacitor Ceramic Single Layer

Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (10 X 6mm) Radial Disc 12.5mm 125°C Bulk

If you are looking for a low component cost capacitor for your electronic circuit, look no further than the WKP102MCPEF0KR single-layer ceramic disc capacitor, developed by Vishay. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 6(Max) mm deep. The WKP102MCPEF0KR high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

3,960 parts: Ships in 2 days

    Total$0.32Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 3,960 parts
      • Price: $0.3168

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.