VishayWKO332MCPEJ0KRCapacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5U 20% (15 X 5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 440VAC|300VAC | |
| 6G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 2.5 | |
| 15 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.8 | |
| 15(Max) | |
| 5(Max) | |
| 18(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

