VishayWF135285WP50238BJ1Capacitor Ceramic Single Layer
Cap Ceramic 0.005uF 20000V R85 20%( 148 X 285mm) Screw Mount Screw
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Watercooled RF Power Pot | |
| 0.005uF | |
| 20% | |
| 20000VDC | |
| 10G | |
| R85 | |
| Screw | |
| 0.05 | |
| 148 X 285 | |
| 148(Max) | |
| 285(Max) | |
| Screw Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

