10-25% Off
KYOCERA AVX Components CorporationW2A4ZD104KAT2ACapacitor Networks and Arrays
Cap Ceramic Array 0.1uF 10V X5R 10% 0508 Pad SMD 4 Capacitor 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.1uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 1.3 X 2.1 X 0.94 | |
| 0508 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.3 | |
| 2.1 | |
| 0.94(Max) | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

