KYOCERA AVX Components CorporationW2A43C102MAT2ACapacitor Networks and Arrays
Cap Ceramic Array 0.001uF 25V X7R 20% 0508 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.001uF | |
| 20% | |
| 25VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 1.3 X 2.1 X 0.94 | |
| 0508 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.3 | |
| 2.1 | |
| 0.94(Max) | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

