VishayW1X682MCVCF0KRCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1 0.0068uF 275VAC 20%( 11 X 3mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0068uF | |
| 20% | |
| 275VAC | |
| Disc | |
| Radial | |
| 7.5 | |
| X1 | |
| 11 X 3 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 11(Max) | |
| 3(Max) | |
| 14(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

