Top Purchased

VishayVY2472M49Y5US6TV7Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/300VAC Y5U 20%( 12.5 X 5mm) Radial Disc 7.5mm 125°C T/R

Although its dielectric material is made of ceramic, feel rest assured that the low cost VY2472M49Y5US6TV7 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.0047uF. It has a tolerance of 20%. The VY2472M49Y5US6TV7 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

187 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      187
      Country Of origin:
      China
         
      • Price: $0.2254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 187 parts
      • Price: $0.2254

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.