50-75% Off
VishayVY2471K29Y5SS6TV5Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 440VAC|300VAC | |
| 10G | |
| Y5S | |
| Yes | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 7.5 X 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 7.5(Max) | |
| 5(Max) | |
| 11.5(Max) | |
| Through Hole |
Using Vishay's ceramic disc VY2471K29Y5SS6TV5 single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. This product is 5(Max) mm deep. It has a tolerance of 10%. The VY2471K29Y5SS6TV5 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

