VishayVY2103M63Y5US63V0Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.01uF 440VAC/300VAC Y5U 20%( 16 X 5mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 440VAC|300VAC | |
| 10G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y2 | |
| 2.5 | |
| 16 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 16(Max) | |
| 5(Max) | |
| 20(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc VY2103M63Y5US63V0 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 5(Max) mm deep. The VY2103M63Y5US63V0 high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

