VishayVY1680K31Y5SQ63V0Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 68pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 68pF | |
| 10% | |
| 760VAC|500VAC | |
| 10G | |
| Y5S | |
| Yes | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

