VishayVY1331K31Y5SQ63V0Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 330pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk

With Vishay's VY1331K31Y5SQ63V0 single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330pF. It has a tolerance of 10%. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The VY1331K31Y5SQ63V0 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

Total In Stock: 13,233 parts

Regional Inventory: 9,233

    Total$0.31Price for 1

    9,233 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 9,233 parts
      • Price: $0.3108
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2603+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 4,000 parts
      • Price: $0.0853

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.