VishayVY1152M41Y5UQ6UL0Capacitor Ceramic Single Layer
AC Line Rated Ceramic Disc Capacitors
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0015uF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| Radial | |
| 10 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

