Top Searched
VishayVY1102M35Y5UQ6TV0Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20%( 9 X 5mm) Radial Disc 10mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 9 X 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 9(Max) | |
| 5(Max) | |
| 13(Max) | |
| Through Hole |
With Vishay's VY1102M35Y5UQ6TV0 single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 0.001uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The VY1102M35Y5UQ6TV0 high frequency capacitor has a radial termination style. This product is 5(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

