VishayVY1102M31Y5UC63V0Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20%( 8 X 5mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

