VishayVY1101K31Y5SQ63V0Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 100pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk

Look no further than the VY1101K31Y5SQ63V0 single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The VY1101K31Y5SQ63V0 high frequency capacitor has a radial termination style. Its capacitance value is 100pF.

Import TariffMay apply to this part

Total In Stock: 17,424 parts

Regional Inventory: 7,424

    Total$0.38Price for 1

    7,424 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 7,424 parts
      • Price: $0.3761
    • (1000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2452+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0651

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.