VishayVKP102MCQED0KRCapacitor Ceramic Single Layer

Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (9 X 5mm) Radial Disc 12.5mm 125°C Bulk

The low-cost Vishay VKP102MCQED0KR high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The VKP102MCQED0KR high frequency capacitor has a radial termination style. Its capacitance value is 0.001uF. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 20%. This product is 5(Max) mm deep.

3,000 parts: Ships in 3 days

    Total$1,947.30Price for 3000

    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 3,000 parts
      • Price: $0.6491

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.