STMicroelectronicsVIPERGAN65DTRAC to DC Switching Converters
AC to DC Switching Converter Flyback 8.5V 240kHz 14-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.86 mm |
| Package Length | 9.91 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

