STMicroelectronicsVIPERGAN100TRAC to DC Switching Converters
AC to DC Switching Converter Flyback 8.5V 240kHz T/R 15-Pin QFN EP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9 | |
| 23 | |
| 7.5 | |
| 8 | |
| 8.5 | |
| 3.2 | |
| 240 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

