STMicroelectronicsVIPER53SPTR-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 300kHz T/R 10-Pin PowerSO EP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 0 | |
| 19 | |
| 300 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) mm |
| Package Width | 9.5(Max) mm |
| Package Length | 7.6(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 10 | |
| Lead Shape | Gull-wing |
This VIPER53SPTR-E AC to DC converter from STMicroelectronics allows for fast conversion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
