STMicroelectronicsVIPER37LEAC to DC Switching Converters
AC to DC Switching Converter Flyback 66kHz Tube 10-Pin SDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 23.5 | |
| 3.5 | |
| 66 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | SDIP |
| 10 | |
| Lead Shape | Through Hole |
Make electricity usable by implementing this VIPER37LE AC to DC converter from STMicroelectronics. This AC to DC power converter supports flyback topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
