STMicroelectronicsVIPER35HDTRAC to DC Switching Converters
AC to DC Switching Converter Flyback 250kHz T/R 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 23.5 | |
| 3 | |
| 250 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
For all your high AC voltage to DC voltage needs, use this VIPER35HDTR AC to DC converter from STMicroelectronics to make the conversion effortless. This AC to DC power converter supports flyback topology. This product comes packaged in bulk, so the parts will be stored loosely. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

