STMicroelectronicsVIPER22ASTR-EAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 9 | |
| 38 | |
| 4.5(Typ) | |
| 66 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
For all your high AC voltage to DC voltage needs, use this VIPER22ASTR-E AC to DC converter from STMicroelectronics to make the conversion effortless. This AC to DC power converter supports off-line switcher topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

