50-75% Off
STMicroelectronicsVIPER17LDTRAC to DC Switching Converters
AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 2 | |
| 66 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for low voltage controls this VIPER17LDTR AC to DC converter from STMicroelectronics will be needed. This AC to DC power converter supports off-line switcher topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

