STMicroelectronicsVIPER16HNAC to DC Switching Converters
AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 11.5 | |
| 23.5 | |
| 1.5 | |
| 127 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
This VIPER16HN AC to DC converter from STMicroelectronics allows for the fastest conversion. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

