STMicroelectronicsVIPER122LSTRAC to DC Switching Converters
AC to DC Switching Converter Flyback 9V 66kHz T/R 10-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 11.5 | |
| 23.5 | |
| 7 | |
| 8 | |
| 9 | |
| 1.6 | |
| 66 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

