25-50% Off
STMicroelectronicsVIPER06XSTRAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 33kHz T/R 10-Pin SSO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 11.5 | |
| 23.5 | |
| 1.3 | |
| 33 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 10 | |
| Lead Shape | Gull-wing |
Convert the voltage coming from an outlet to an usable condition with this VIPER06XSTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

