STMicroelectronicsVIPER06XSAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 11.5 | |
| 23.5 | |
| 1.3 | |
| 33 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 10 | |
| Lead Shape | Gull-wing |
Important for ever design this this VIPER06XS AC to DC converter from STMicroelectronics will be an important device. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

