Top Searched
STMicroelectronicsVIPER06HSTRAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 127kHz T/R 10-Pin SSO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 11.5 | |
| 23.5 | |
| 1.6 | |
| 127 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 10 | |
| Lead Shape | Gull-wing |
Never worry about losing energy from conversion by using this VIPER06HSTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

