| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Maximum Switching Frequency (kHz) | 2000 |
| Minimum Input Voltage (V) | 3 |
| Typical Input Voltage (V) | 3.3 |
| Maximum Input Voltage (V) | 3.6 |
| Operating Supply Voltage Range (V) | 3 to 3.6 |
| Maximum Supply Current (mA) | 55 |
| Minimum Switching Frequency (kHz) | 15.26 |
| Synchronous Rectifier | Yes |
| Synchronous Clock | Yes |
| Control Method | PWM |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |