| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Minimum Supply Voltage (V) | 9 |
| Maximum Supply Voltage (V) | 35 |
| Minimum Under Voltage Lock Out (V) | 19 |
| Typical Under Voltage Lock Out (V) | 21 |
| Maximum Under Voltage Lock Out (V) | 23 |
| Maximum Supply Current (mA) | 2.8 |
| Maximum Switching Frequency (kHz) | 140 |
| Soft Start Option | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |