| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flyback | |
| MOSFET | |
| 9 | |
| 35 | |
| 19 | |
| 21 | |
| 23 | |
| 2.8 | |
| 140 | |
| No | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Look no further! The UCC28700DBVT PWM controller from Texas Instruments is the ideal tool for interfacing two different voltage circuits together. Its single PWM output produces a current of 25 mA. This current mode controller supports flyback topology. This part offers a switching frequency of 140 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 9 V and a maximum of 35 V. This current mode controller has an operating temperature range of -20 °C to 125 °C. This current mode controller's maximum duty cycle is 99 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

