| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Topology | Flyback |
| Minimum Supply Voltage (V) | 9 |
| Maximum Supply Voltage (V) | 34 |
| Minimum Under Voltage Lock Out (V) | 8 |
| Typical Under Voltage Lock Out (V) | 8.6 |
| Maximum Under Voltage Lock Out (V) | 9 |
| Maximum Supply Current (mA) | 20 |
| Maximum Output Current (mA) | 1000 |
| Maximum Switching Frequency (kHz) | 100 to 1200 |
| Soft Start Option | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |