| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.50 |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Minimum Supply Voltage (V) | 13 |
| Maximum Supply Voltage (V) | 26 |
| Minimum Under Voltage Lock Out (V) | 6.5 |
| Typical Under Voltage Lock Out (V) | 7 |
| Maximum Under Voltage Lock Out (V) | 7.5 |
| Maximum Supply Current (mA) | 2.7 |
| Maximum Output Current (mA) | 100 |
| Soft Start Option | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |