| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 380 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 9 |
| Maximum Output Current (A) | 0.2 |
| Minimum Input Voltage (V) | 12 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 100 |
| Operating Supply Voltage Range (V) | 12 to 100 |
| Typical Quiescent Current (uA) | 500 |
| Line Regulation | 40mV |
| Load Regulation | 40mV |
| Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |