| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback | |
| -1 to -70 | |
| 0.5 | |
| 115 | |
| 4.2 | |
| 35 | |
| 4.75 to 30 | |
| 15 | |
| PWM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
With the flyback /pwm dc to dc controller UC2572DTR DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. Its output produces a current of 0.5(Max) A. With an output that has a voltage of -1 to -70 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.2 to 35 V. Its switching regulator has a frequency of 115 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

