Taiwan SemiconductorTS34063CS RLGDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 100kHz 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 40(Max) | |
| 1.5 | |
| 100 | |
| 3 to 40 | |
| 5 | |
| 500 | |
| 24 | |
| 33 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

